
132330-1 | |
|---|---|
DigiKey Part Number | 132330-1-ND |
Manufacturer | |
Manufacturer Product Number | 132330-1 |
Description | CONN RING CIRC 8AWG CRIMP |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector Circular 8 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | - | |
Thickness | 0.048" (1.22mm) | |
Width - Outer Edges | 0.406" (10.31mm) | |
Length - Overall | 1.500" (38.10mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 8 AWG | |
Insulation | Insulated | |
Features | - | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Nickel | |
Insulation Diameter | 0.220" (5.59mm) | |
Material - Insulation | Polytetrafluoroethylene (PTFE) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 443,47090 Kč | 44 347,09 Kč |
| Unit Price without VAT: | 443,47090 Kč |
|---|---|
| Unit Price with VAT: | 536,59979 Kč |












