Adapter Terminal Block, Plug Connection, 4 Pos, 1 Row To Terminal Block, Plug Connection, 4 Pos, 1 Row
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

770-294

DigiKey Part Number
2946-770-294-ND
Manufacturer
Manufacturer Product Number
770-294
Description
PLUG, 5-POLE, PINK
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Adapter Terminal Block, Plug Connection, 4 Pos, 1 Row To Terminal Block, Plug Connection, 4 Pos, 1 Row
Datasheet
 Datasheet
EDA/CAD Models
770-294 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Bulk
Part Status
Active
Convert From (Adapter End)
Terminal Block, Plug Connection, 4 Pos, 1 Row
Convert To (Adapter End)
Terminal Block, Plug Connection, 4 Pos, 1 Row
Mounting Type
Free Hanging (In-Line)
Wire Gauge
12-20 AWG
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1110,03000 Kč110,03 Kč
Manufacturers Standard Package
Unit Price without VAT:110,03000 Kč
Unit Price with VAT:133,13630 Kč