Yellow Standard Label 2.50" x 1.00" (63.5mm x 25.4mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0817549

DigiKey Part Number
0817549-ND
Manufacturer
Manufacturer Product Number
0817549
Description
LABEL STND 2.50" X 1" YLW 1500PC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Yellow Standard Label 2.50" x 1.00" (63.5mm x 25.4mm)
Datasheet
 Datasheet
EDA/CAD Models
0817549 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Label Type
Standard
Label Size
2.50" x 1.00" (63.5mm x 25.4mm)
Color
Yellow
Material
PVC
For Use With/Related Products
Thermomark Printer
Operating Temperature
-50°C ~ 110°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14 654,42000 Kč4 654,42 Kč
Manufacturers Standard Package
Unit Price without VAT:4 654,42000 Kč
Unit Price with VAT:5 631,84820 Kč