Image for 1926075-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1926075-1

DigiKey Part Number
1926075-1-ND
Manufacturer
Manufacturer Product Number
1926075-1
Description
CONN RCPT 10POS PCB
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
10 Connector Receptacle, Female Blade Sockets Through Hole Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Connector Usage
-
Connector Type
Receptacle, Female Blade Sockets
Connector Style
-
Number of Positions
10
Number of Positions Loaded
All
Pitch
-
Number of Rows
1
Number of Columns
-
Mounting Type
Through Hole
Termination
Solder
Contact Layout, Typical
10 Power
Features
-
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Color
Black
Current Rating (Amps)
35A
Material Flammability Rating
UL94 V-0
Operating Temperature
-
Voltage Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 144 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
128338,77977 Kč43 363,81 Kč
Manufacturers Standard Package
Unit Price without VAT:338,77977 Kč
Unit Price with VAT:409,92352 Kč

Other Suppliers on DigiKey

144In Stock
Ships from WEC