
769-615/004-000 | |
|---|---|
DigiKey Part Number | 2946-769-615/004-000-ND |
Manufacturer | |
Manufacturer Product Number | 769-615/004-000 |
Description | TERM BLOCK PLUG 15POS 5MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 Position Terminal Block Plug, Male Pins 0.197" (5.00mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 769-615/004-000 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer WAGO Corporation | Current - IEC 32A |
Series | Voltage - IEC 500 V |
Packaging Box | Wire Gauge or Range - AWG 12-28 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.08-4mm² |
Type Plug, Male Pins | Color Gray |
Number of Positions 15 | Features Mating Flange |
Positions Per Level 15 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Wire Strip Length 8-9mm |
Pitch 0.197" (5.00mm) | Contact Material Copper |
Plug Wire Entry 180° | Housing Material Polyamide (PA66), Nylon 6/6 |
Termination Style Screwless - Push-In Spring | Insulation Height 0.720" (18.29mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 780,50000 Kč | 780,50 Kč |
| Unit Price without VAT: | 780,50000 Kč |
|---|---|
| Unit Price with VAT: | 944,40500 Kč |











