Image for 184393-2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

184393-2

DigiKey Part Number
17-184393-2-ND
Manufacturer
Manufacturer Product Number
184393-2
Description
2X2 PLUG ASSEMBLY, B KEY, GRAY
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
4 Rectangular Connectors - Housings Housing for Female Insert Gray 0.197" (5.00mm)
Datasheet
 Datasheet
EDA/CAD Models
184393-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
0.197" (5.00mm)
Number of Rows
2
Row Spacing
-
Mounting Type
Surface Mount
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Gray
Features
-
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Operating Temperature
-40°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
1 00024,93492 Kč24 934,92 Kč
Manufacturers Standard Package
Unit Price without VAT:24,93492 Kč
Unit Price with VAT:30,17125 Kč