
769-609/005-000 | |
|---|---|
DigiKey Part Number | 2946-769-609/005-000-ND |
Manufacturer | |
Manufacturer Product Number | 769-609/005-000 |
Description | TERM BLOCK PLUG 9POS 5MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9 Position Terminal Block Plug, Male Pins 0.197" (5.00mm) 180° Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | 769-609/005-000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Plug, Male Pins | |
Number of Positions | 9 | |
Positions Per Level | 9 | |
Number of Levels | 1 | |
Pitch | 0.197" (5.00mm) | |
Header Orientation | - | |
Plug Wire Entry | 180° | |
Termination Style | Screwless - Spring Cage, Tension Clamp | |
Mounting Type | Panel Mount, Snap-In | |
Current - IEC | 32A | |
Voltage - IEC | 500 V | |
Wire Gauge or Range - AWG | 12-28 AWG | |
Wire Gauge or Range - mm² | 0.08-4mm² | |
Color | Gray | |
Operating Temperature | - | |
Contact Mating Finish | - | |
Features | Locking Ramp | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | 8-9mm | |
Contact Material | Copper | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Tail Length | - | |
Insulation Height | 0.961" (24.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 524,94000 Kč | 524,94 Kč |
| Unit Price without VAT: | 524,94000 Kč |
|---|---|
| Unit Price with VAT: | 635,17740 Kč |











