769-504
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

769-504

DigiKey Part Number
2946-769-504-ND
Manufacturer
Manufacturer Product Number
769-504
Description
TERM BLOCK PLUG 3POS 5MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 (Mate), 2 (Input) Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
769-504 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Bag
Part Status
Active
Type
Plug, Female Sockets
Number of Positions
1 (Mate), 2 (Input)
Positions Per Level
1 (Mate), 2 (Input)
Number of Levels
1 (Mate), 2 (Input)
Pitch
0.197" (5.00mm)
Header Orientation
-
Plug Wire Entry
180°
Termination Style
Screwless - Spring Cage, Tension Clamp
Mounting Type
Free Hanging (In-Line)
Current - IEC
32A
Voltage - IEC
500 V
Wire Gauge or Range - AWG
12-28 AWG
Wire Gauge or Range - mm²
0.08-4mm²
Color
Gray
Operating Temperature
-
Contact Mating Finish
-
Features
Retention Latches (Non-Wire Side)
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
-
Torque - Screw
-
Wire Strip Length
8-9mm
Contact Material
Copper
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Tail Length
-
Insulation Height
1.413" (35.89mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1198,71000 Kč198,71 Kč
Manufacturers Standard Package
Unit Price without VAT:198,71000 Kč
Unit Price with VAT:240,43910 Kč