Input Module DIN Rail 230VAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Input Module DIN Rail 230VAC
PROFINET for machine builders in design phase

6ES75211FH000AA0

DigiKey Part Number
3473-6ES75211FH000AA0-ND
Manufacturer
Manufacturer Product Number
6ES75211FH000AA0
Description
INPUT MODULE 16 DIGITAL 230V
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Input Module DIN Rail 230VAC
Datasheet
 Datasheet
EDA/CAD Models
6ES75211FH000AA0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
Packaging
Bulk
Part Status
Active
Type
Input Module
For Use With/Related Products
SIMATIC S7-1500
Number of Inputs and Type
16 - Digital
Number of Outputs and Type
-
Voltage - Supply
230VAC
Mounting Type
DIN Rail
Termination Style
Screw Terminal
Features
-
Operating Temperature
0°C ~ 60°C
Ingress Protection
-
Approval Agency
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
110 484,72000 Kč10 484,72 Kč
109 493,28000 Kč94 932,80 Kč
Manufacturers Standard Package
Unit Price without VAT:10 484,72000 Kč
Unit Price with VAT:12 686,51120 Kč