
CJ7661-000 | |
|---|---|
DigiKey Part Number | CJ7661-000-ND |
Manufacturer | |
Manufacturer Product Number | CJ7661-000 |
Description | CONN BACKSH ADPT SZ16 15/16-20 |
Manufacturer Standard Lead Time | 68 Weeks |
Customer Reference | |
Detailed Description | Olive Drab Connector Backshell, Heat Shrink Adapter 15/16-20 UNEF 16 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Backshell, Heat Shrink Adapter | |
Cable Opening | - | |
Diameter - Outside | 1.222" (31.05mm) | |
Shell Size - Insert | 16 | |
Thread Size | 15/16-20 UNEF | |
Cable Exit | 90° | |
Material | Aluminum Alloy | |
Plating | Cadmium | |
Shielding | Shielded | |
Color | Olive Drab | |
Features | Tinel Lock | |
Ingress Protection | - | |
Includes | 6 pcs - 1 Backshell, 1 Braid, 1 O-Ring, 2 Screws, 1 Tinel Ring | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-26482 Series I Class E, F Connectors | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 5 882,68360 Kč | 294 134,18 Kč |
| Unit Price without VAT: | 5 882,68360 Kč |
|---|---|
| Unit Price with VAT: | 7 118,04716 Kč |











