
769-208/281-411 | |
|---|---|
DigiKey Part Number | 2946-769-208/281-411-ND |
Manufacturer | |
Manufacturer Product Number | 769-208/281-411 |
Description | TERM BLK 2POS GRAY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Gray Plug Connection 5.0mm |
Datasheet | Datasheet |
EDA/CAD Models | 769-208/281-411 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Plug Connection | |
Mounting Type | DIN Rail | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 5.0mm | |
Termination Style | Plug Receptacles, Push In, Spring | |
Current - IEC | 500 mA | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Features | Diode | |
Housing Color | Gray | |
Length | 3.440" (87.38mm) | |
Height (Max) | 1.122" (28.50mm) | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 441,63000 Kč | 441,63 Kč |
| Unit Price without VAT: | 441,63000 Kč |
|---|---|
| Unit Price with VAT: | 534,37230 Kč |











