AC DIN Rail Power Supply 1 Output 24V 2.5A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AC DIN Rail Power Supply 1 Output 24V 2.5A
SITOP SIMATIC Design - The optimal supply for SIMATIC S7 and more
SITOP LOGO!Power - The flat power supply for distribution boards

6EP13322BA20

DigiKey Part Number
3473-6EP13322BA20-ND
Manufacturer
Manufacturer Product Number
6EP13322BA20
Description
AC/DC DIN RAIL SUPPLY 24V 60W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
AC DIN Rail Power Supply 1 Output 24V 2.5A
Datasheet
 Datasheet
EDA/CAD Models
6EP13322BA20 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
Packaging
Bulk
Part Status
Active
Input Type
AC
Number of Outputs
1
AC Voltage - Input
85 ~ 132 VAC, 170 ~ 264 VAC
DC Voltage - Input (Min)
-
DC Voltage - Input (Max)
-
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
2.5A
Power (Watts)
60W
Applications
Hazardous Locations, Industrial, ITE (Commercial)
Efficiency
85%
Operating Temperature
-25°C ~ 70°C (With Derating)
Features
Adjustable Output, IP20, Universal Input
Size / Dimension
4.72" L x 1.28" W x 4.92" H (120.0mm x 32.5mm x 125.0mm)
Approval Agency
CB, cCSAus, CE, CSA, cUL, cULus, UL
Standard Number
60950-1; UL 508
Minimum Load Required
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 823,11000 Kč3 823,11 Kč
103 360,28900 Kč33 602,89 Kč
253 192,05720 Kč79 801,43 Kč
503 070,43680 Kč153 521,84 Kč
Manufacturers Standard Package
Unit Price without VAT:3 823,11000 Kč
Unit Price with VAT:4 625,96310 Kč