8 Position Circular Connector Plug, Male Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6GK19010DB306AA8

DigiKey Part Number
3473-6GK19010DB306AA8-ND
Manufacturer
Manufacturer Product Number
6GK19010DB306AA8
Description
IE FC M12 PLUG PRO 4X2
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
8 Position Circular Connector Plug, Male Pins
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Connector Type
Number of Positions
8
Shell Size - Insert
M12-8
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
-
Fastening Type
Threaded
Orientation
X
Primary Material
Metal
Shell Material
Metal
Shell Finish
-
Contact Finish - Mating
-
Color
Silver
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
-
Features
-
Shielding
Current Rating (Amps)
-
Voltage Rating
-
Cable Opening
-
Operating Temperature
-40°C ~ 85°C
Backshell Material, Plating
-
Contact Material
-
Contact Finish Thickness - Mating
-
Insert Material
-
Applications
Automation, Industrial
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
111 918,93000 Kč11 918,93 Kč
Manufacturers Standard Package
Unit Price without VAT:11 918,93000 Kč
Unit Price with VAT:14 421,90530 Kč