757-303
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

757-343

DigiKey Part Number
2946-757-343-ND
Manufacturer
Manufacturer Product Number
757-343
Description
M8 SENSOR/ACTUATOR BOX; 4-WAY; 3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Actuator Box 4 Connector Opening, Dust Tight, Waterproof
Datasheet
 Datasheet
EDA/CAD Models
757-343 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
-
Packaging
Box
Part Status
Active
Accessory Type
Actuator Box
Color
-
Features
4 Connector Opening, Dust Tight, Waterproof
For Use With/Related Products
Circular Connectors
Material
Polyamide
Shell Size - Insert
M8, M16
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 576,10000 Kč2 576,10 Kč
Manufacturers Standard Package
Unit Price without VAT:2 576,10000 Kč
Unit Price with VAT:3 117,08100 Kč