Cable Gland Brass, Nickel Plated M50x1.5 Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Gland Brass, Nickel Plated M50x1.5 Silver
53112083
53112050

53112060

DigiKey Part Number
2181-53112060-ND
Manufacturer
Manufacturer Product Number
53112060
Description
CABLE GLAND 27-35MM M50 BRASS
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Gland Brass, Nickel Plated M50x1.5 Silver
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LAPP
Series
Packaging
Bulk
Part Status
Active
Type
Cable Gland
Outside Cable Diameter (Min)
1.063" (27.00mm)
Outside Cable Diameter (Max)
1.378" (35.00mm)
Thread Size
M50x1.5
Thread Length
0.394" (10.00mm)
Conduit Hub Size
-
Panel Hole Size
-
Material
Brass, Nickel Plated
Includes
-
Color
Silver
Ingress Protection
IP68/IP69K - Dust Tight, Water Resistant, Waterproof; NEMA 1, 4, 6, 12
Operating Temperature
-40°C ~ 100°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
5585,42400 Kč2 927,12 Kč
Unit Price without VAT:585,42400 Kč
Unit Price with VAT:708,36304 Kč