Plug Modular Connector 8p8c (RJ45, Ethernet) Position Unshielded Cat6a IDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

750-977/000-011

DigiKey Part Number
2946-750-977/000-011-ND
Manufacturer
Manufacturer Product Number
750-977/000-011
Description
CONNECTOR ETHERNET; RJ-45; CAT.
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Plug Modular Connector 8p8c (RJ45, Ethernet) Position Unshielded Cat6a IDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
-
Packaging
Bag
Part Status
Active
Connector Type
Plug
Cable Type
Flat Oval Cable, Stranded Wires
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Features
-
Shielding
Unshielded
Ratings
Cat6a
Ingress Protection
IP20
Termination
IDC
Length
-
Color
-
Wire Gauge
22 AWG
Contact Finish
-
Contact Finish Thickness
-
Contact Material
-
Voltage Rating
-
Housing Material
Zinc Die Cast
Shield Material
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1948,30000 Kč948,30 Kč
Manufacturers Standard Package
Unit Price without VAT:948,30000 Kč
Unit Price with VAT:1 147,44300 Kč