
737-404 | |
|---|---|
DigiKey Part Number | 2946-737-404-ND |
Manufacturer | |
Manufacturer Product Number | 737-404 |
Description | TRIPLE-DECK PCB TERMINAL BLOCK; |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 737-404 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Levels | 3 | |
Positions Per Level | 4 | |
Pitch | 0.200" (5.08mm) | |
Mating Orientation | 45° (135°) Angle with Board | |
Current | 10 A | |
Voltage | 300 V | |
Wire Gauge | 12-28 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Spring Cage, Tension Clamp | |
Features | - | |
Color | Orange | |
Operating Temperature | -60°C ~ 105°C | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Electrolytic Copper - Tin Plated | |
Clamp Material - Plating | Steel - Nickel Plated | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 241,44000 Kč | 241,44 Kč |
| 10 | 171,36800 Kč | 1 713,68 Kč |
| 25 | 151,66120 Kč | 3 791,53 Kč |
| 50 | 139,73840 Kč | 6 986,92 Kč |
| 100 | 130,08900 Kč | 13 008,90 Kč |
| 250 | 120,27044 Kč | 30 067,61 Kč |
| 500 | 114,65262 Kč | 57 326,31 Kč |
| 1 000 | 110,26895 Kč | 110 268,95 Kč |
| Unit Price without VAT: | 241,44000 Kč |
|---|---|
| Unit Price with VAT: | 292,14240 Kč |











