
6SE64003CC004AB3 | |
|---|---|
DigiKey Part Number | 3473-6SE64003CC004AB3-ND |
Manufacturer | |
Manufacturer Product Number | 6SE64003CC004AB3 |
Description | LINE FILTER 200/240VAC 3.4A CHAS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 3.4 A 200V, 240V Terminal Block |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | - | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 200V, 240V | |
Current | 3.4 A | |
Frequency - Operating | - | |
Applications | - | |
Approval Agency | cURus | |
Operating Temperature | - | |
Mounting Type | Chassis Mount | |
Termination Style | Terminal Block | |
Inductance | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 566,80000 Kč | 4 566,80 Kč |
| Unit Price without VAT: | 4 566,80000 Kč |
|---|---|
| Unit Price with VAT: | 5 525,82800 Kč |











