




734-108/037-000 | |
|---|---|
DigiKey Part Number | 2946-734-108/037-000-ND |
Manufacturer | |
Manufacturer Product Number | 734-108/037-000 |
Description | TERM BLOCK PLUG 8POS 3.50MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 734-108/037-000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Plug, Female Sockets | |
Number of Positions | 8 | |
Positions Per Level | 8 | |
Number of Levels | 1 | |
Pitch | 0.138" (3.50mm) | |
Header Orientation | - | |
Plug Wire Entry | 180° | |
Termination Style | Screwless - Push-In Spring | |
Mounting Type | Free Hanging (In-Line) | |
Current - IEC | 10A | |
Voltage - IEC | 320 V | |
Current - UL | 10 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | 14-28 AWG | |
Wire Gauge or Range - mm² | 0.08-1.5mm² | |
Color | Gray | |
Operating Temperature | -60°C ~ 100°C | |
Contact Mating Finish | Tin | |
Features | Lever Actuated, Retention Latches (Non-Wire Side) | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | 6-7mm | |
Contact Material | Copper Alloy | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Tail Length | - | |
Insulation Height | 0.528" (13.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 326,70000 Kč | 326,70 Kč |
| 10 | 232,51800 Kč | 2 325,18 Kč |
| 25 | 206,65200 Kč | 5 166,30 Kč |
| 50 | 191,15080 Kč | 9 557,54 Kč |
| 100 | 178,67450 Kč | 17 867,45 Kč |
| 250 | 166,04324 Kč | 41 510,81 Kč |
| 500 | 158,84456 Kč | 79 422,28 Kč |
| 1 000 | 153,24232 Kč | 153 242,32 Kč |
| Unit Price without VAT: | 326,70000 Kč |
|---|---|
| Unit Price with VAT: | 395,30700 Kč |







