



733-370/105-604 | |
|---|---|
DigiKey Part Number | 2946-733-370/105-604-ND |
Manufacturer | |
Manufacturer Product Number | 733-370/105-604 |
Description | TERM BLOCK HDR 10POS 2.50MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.098" (2.50mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 733-370/105-604 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Header, Male Pins, Shrouded (4 Side) | |
Number of Positions | 10 | |
Positions Per Level | 10 | |
Number of Levels | 1 | |
Pitch | 0.098" (2.50mm) | |
Header Orientation | 90°, Right Angle | |
Plug Wire Entry | - | |
Termination Style | Solder | |
Mounting Type | Through Hole | |
Current - IEC | 6A | |
Voltage - IEC | 320 V | |
Current - UL | 4 A | |
Voltage - UL | 150 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Color | Black | |
Operating Temperature | -60°C ~ 100°C | |
Contact Mating Finish | Tin | |
Features | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | - | |
Contact Material | Electrolytic Copper | |
Housing Material | Polyphthalamide (PPA), Glass Filled | |
Contact Tail Length | 0.094" (2.40mm) | |
Insulation Height | 0.307" (7.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 122,93000 Kč | 122,93 Kč |
| 10 | 104,45000 Kč | 1 044,50 Kč |
| 100 | 88,78260 Kč | 8 878,26 Kč |
| 500 | 79,25410 Kč | 39 627,05 Kč |
| 1 000 | 75,47456 Kč | 75 474,56 Kč |
| Unit Price without VAT: | 122,93000 Kč |
|---|---|
| Unit Price with VAT: | 148,74530 Kč |











