
2091-1376/000-5000 | |
|---|---|
DigiKey Part Number | 2946-2091-1376/000-5000-ND |
Manufacturer | |
Manufacturer Product Number | 2091-1376/000-5000 |
Description | TERM BLOCK HDR 6POS 3.50MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Position Terminal Block Header, Female Sockets 0.138" (3.50mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2091-1376/000-5000 Models |
Category | Current - UL 10 A |
Manufacturer WAGO Corporation | Voltage - UL 300 V |
Series | Wire Gauge or Range - AWG 14-24 AWG |
Packaging Box | Wire Gauge or Range - mm² 0.2-1.5mm² |
Part Status Active | Color Gray |
Type Header, Female Sockets | Operating Temperature -60°C ~ 100°C |
Number of Positions 6 | Contact Mating Finish Tin |
Positions Per Level 6 | Features Push Button Actuated |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Pitch 0.138" (3.50mm) | Wire Strip Length 8-9mm |
Header Orientation 90°, Right Angle | Contact Material Electrolytic Copper |
Termination Style Solder | Housing Material Polyphthalamide (PPA), Glass Filled |
Mounting Type Through Hole | Contact Tail Length 0.142" (3.60mm) |
Current - IEC 10A | Insulation Height 0.449" (11.40mm) |
Voltage - IEC 320 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 136,49000 Kč | 136,49 Kč |
| Unit Price without VAT: | 136,49000 Kč |
|---|---|
| Unit Price with VAT: | 165,15290 Kč |










