731-632/018-000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

731-641/018-000

DigiKey Part Number
2946-731-641/018-000-ND
Manufacturer
Manufacturer Product Number
731-641/018-000
Description
TERM BLOCK PLUG 11POS 7.62MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
11 Position Terminal Block Plug, Male Pins 0.300" (7.62mm) 180° Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
731-641/018-000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Box
Part Status
Active
Type
Plug, Male Pins
Number of Positions
11
Positions Per Level
11
Number of Levels
1
Pitch
0.300" (7.62mm)
Header Orientation
-
Plug Wire Entry
180°
Termination Style
Screwless - Push-In Spring
Mounting Type
Panel Mount
Current - IEC
12A
Voltage - IEC
1 kV
Current - UL
15 A
Voltage - UL
600 V
Wire Gauge or Range - AWG
12-28 AWG
Wire Gauge or Range - mm²
0.08-2.5mm²
Color
Orange
Operating Temperature
-60°C ~ 100°C
Contact Mating Finish
Tin
Features
Board Lock
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
-
Torque - Screw
-
Wire Strip Length
8-9mm
Contact Material
Electrolytic Copper
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Tail Length
-
Insulation Height
0.563" (14.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
1409,84000 Kč409,84 Kč
Manufacturers Standard Package
Unit Price without VAT:409,84000 Kč
Unit Price with VAT:495,90640 Kč