
1551WKFLBK | |
|---|---|
DigiKey Part Number | 164-1551WKFLBK-ND |
Manufacturer | |
Manufacturer Product Number | 1551WKFLBK |
Description | ENCLOSURE PC 3.15"L X 1.57"W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Enclosure Polycarbonate Black Cover Included, Hand Held 3.150" L x 1.570" W (80.01mm x 39.88mm) X 0.870" (22.10mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1551WKFLBK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 3.150" L x 1.570" W (80.01mm x 39.88mm) | |
Height | 0.870" (22.10mm) | |
Area (L x W) | 4.94in² (31.9cm²) | |
Design | Cover Included, Hand Held | |
Material | ||
Color | Black | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 167,98000 Kč | 167,98 Kč |
| 5 | 141,02200 Kč | 705,11 Kč |
| 10 | 130,92300 Kč | 1 309,23 Kč |
| 25 | 118,75640 Kč | 2 968,91 Kč |
| 50 | 110,36960 Kč | 5 518,48 Kč |
| 100 | 102,61720 Kč | 10 261,72 Kč |
| 250 | 93,24708 Kč | 23 311,77 Kč |
| 500 | 87,08290 Kč | 43 541,45 Kč |
| Unit Price without VAT: | 167,98000 Kč |
|---|---|
| Unit Price with VAT: | 203,25580 Kč |











