
TBL 015-112 | |
|---|---|
DigiKey Part Number | 1951-1235-ND |
Manufacturer | |
Manufacturer Product Number | TBL 015-112 |
Description | AC/DC DIN RAIL SUPPLY 12V 15W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 12V 1.25A |
Datasheet | Datasheet |
EDA/CAD Models | TBL 015-112 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Traco Power | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Input Type | AC | |
Number of Outputs | 1 | |
AC Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 1.25A | |
Power (Watts) | 15W | |
Applications | Industrial, ITE (Commercial) | |
Efficiency | 79% | |
Operating Temperature | -25°C ~ 70°C (With Derating) | |
Features | Adjustable Output, IP20, Universal Input | |
Size / Dimension | 2.15" L x 1.04" W x 3.52" H (54.5mm x 26.4mm x 89.4mm) | |
Approval Agency | CB, CE, CSAus, cULus, cURus, SIQ | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 121,92000 Kč | 1 121,92 Kč |
| 10 | 1 092,31600 Kč | 10 923,16 Kč |
| 25 | 1 092,21520 Kč | 27 305,38 Kč |
| 50 | 916,42420 Kč | 45 821,21 Kč |
| Unit Price without VAT: | 1 121,92000 Kč |
|---|---|
| Unit Price with VAT: | 1 357,52320 Kč |












