Tweezers Anti-Magnetic Pointed Fine 4.53" (115.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

92 22 07

DigiKey Part Number
2172-922207-ND
Manufacturer
Manufacturer Product Number
92 22 07
Description
PRECISION TWEEZERS
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Tweezers Anti-Magnetic Pointed Fine 4.53" (115.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Knipex Tools LP
Series
-
Packaging
Bulk
Part Status
Active
Features
Anti-Magnetic
Tip Style
Pointed
Tip Type
Fine
Tip Shape
Straight
Length - Overall
4.53" (115.0mm)
Pattern Number
-
Material
Stainless Steel
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1553,93000 Kč553,93 Kč
5513,31800 Kč2 566,59 Kč
10496,81300 Kč4 968,13 Kč
25475,79800 Kč11 894,95 Kč
Manufacturers Standard Package
Unit Price without VAT:553,93000 Kč
Unit Price with VAT:670,25530 Kč