
RACM60-24SK/ENC/2X4 | |
|---|---|
DigiKey Part Number | 945-RACM60-24SK/ENC/2X4-ND |
Manufacturer | |
Manufacturer Product Number | RACM60-24SK/ENC/2X4 |
Description | AC/DC CONVERTER 24V 60W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 80 ~ 264 VAC, 80 ~ 305 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
Category | Applications Household Appliances, ITE (Commercial), Medical |
Mfr | Voltage - Isolation 4.8 kV |
Series | Efficiency 90% |
Packaging Tray | Operating Temperature -40°C ~ 85°C (With Derating) |
Part Status Active | Features DC Input Capable, Universal Input |
Type Enclosed | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 4.66" L x 2.47" W x 1.52" H (118.3mm x 62.7mm x 38.7mm) |
Voltage - Input 80 ~ 264 VAC, 80 ~ 305 VAC, 120 ~ 370 VDC | Approval Agency CB, CE, cURus |
Voltage - Output 1 24V | Standard Number 60335-1; 60601-1; 62368-1 |
Current - Output 1 2.5 A | Minimum Load Required No |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RACM90-24SK/ENC | Recom Power | 18 | 945-RACM90-24SK/ENC-ND | 781,13000 Kč | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 644,85000 Kč | 644,85 Kč |
| 5 | 614,23400 Kč | 3 071,17 Kč |
| 10 | 601,48800 Kč | 6 014,88 Kč |
| 25 | 585,02120 Kč | 14 625,53 Kč |
| 50 | 572,86320 Kč | 28 643,16 Kč |
| 100 | 560,96160 Kč | 56 096,16 Kč |
| 250 | 545,60448 Kč | 136 401,12 Kč |
| Unit Price without VAT: | 644,85000 Kč |
|---|---|
| Unit Price with VAT: | 780,26850 Kč |


