
| 731-134 | |
|---|---|
| DigiKey Part Number | 2946-731-134-ND | 
| Manufacturer | |
| Manufacturer Product Number | 731-134 | 
| Description | FEEDTHROUGH TERMINAL BLOCK; PLAT | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 4 Position Wire to Board Terminal Block Vertical with Board 0.197" (5.00mm) Through Hole | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 731-134 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | WAGO Corporation | |
| Series | ||
| Packaging | Box | |
| Part Status | Active | |
| Number of Levels | 1 | |
| Positions Per Level | 4 | |
| Pitch | 0.197" (5.00mm) | |
| Mating Orientation | Vertical with Board | |
| Current | 5 A | |
| Voltage | 300 V | |
| Wire Gauge | 14-28 AWG | |
| Mounting Type | Through Hole | |
| Wire Termination | Screwless - Spring Cage, Tension Clamp | |
| Features | Mounting Flange | |
| Color | Gray | |
| Operating Temperature | -60°C ~ 105°C | |
| Housing Material | Polyamide (PA66), Nylon 6/6 | |
| Contact Material - Plating | Electrolytic Copper - Tin Plated | |
| Clamp Material - Plating | Steel - Nickel Plated | |
| Screw Material - Plating | - | |
| Torque - Screw | - | |
| Screw Thread | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 340,18000 Kč | 340,18 Kč | 
| Unit Price without VAT: | 340,18000 Kč | 
|---|---|
| Unit Price with VAT: | 411,61780 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                








 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic