
SL LP 6 SMD 051 32 Z B SM PS | |
|---|---|
DigiKey Part Number | 5496-SLLP6SMD05132ZBSMPS-ND |
Manufacturer | |
Manufacturer Product Number | SL LP 6 SMD 051 32 Z B SM PS |
Description | 0.635 MM, LOW PROFILE IN SMD-T |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 32 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.201" (5.10mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.067" (1.70mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 157.5µin (4.00µm) | |
Contact Finish - Post | Tin | |
Contact Material | Copper Tin | |
Insulation Material | Polyamide (PA46), Nylon 4/6, Glass Filled | |
Features | - | |
Operating Temperature | -40°C ~ 163°C | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 3A | |
Voltage Rating | 250VAC | |
Contact Finish Thickness - Post | 157.5µin (4.00µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 44,09500 Kč | 264,57 Kč |
| Unit Price without VAT: | 44,09500 Kč |
|---|---|
| Unit Price with VAT: | 53,35495 Kč |










