
63459-2 | |
|---|---|
DigiKey Part Number | A111481TR-ND - Tape & Reel (TR) A111481CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 63459-2 |
Description | CONN MAG TERM 15-16AWG QC 0.250 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Terminal Magnetic Connector 500 15-16 AWG Quick Connect |
Datasheet | Datasheet |
EDA/CAD Models | 63459-2 Models |
Category | Terminal Type Box IDC |
Manufacturer TE Connectivity AMP Connectors | Size 4 |
Series | Termination Quick Connect |
Packaging Tape & Reel (TR) Cut Tape (CT) | Wire Gauge 15-16 AWG |
Part Status Active | Features QC .250 |
Style 500 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 Kč | 5,25 Kč |
| 10 | 4,49400 Kč | 44,94 Kč |
| 25 | 4,20800 Kč | 105,20 Kč |
| 50 | 4,01060 Kč | 200,53 Kč |
| 100 | 3,81740 Kč | 381,74 Kč |
| 250 | 3,57720 Kč | 894,30 Kč |
| 500 | 3,40630 Kč | 1 703,15 Kč |
| 1 000 | 3,24356 Kč | 3 243,56 Kč |
| 2 500 | 3,04034 Kč | 7 600,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,98197 Kč | 14 909,85 Kč |
| 10 000 | 2,83962 Kč | 28 396,20 Kč |
| 15 000 | 2,75954 Kč | 41 393,10 Kč |
| 25 000 | 2,66190 Kč | 66 547,50 Kč |
| 35 000 | 2,59949 Kč | 90 982,15 Kč |
| 50 000 | 2,53492 Kč | 126 746,00 Kč |
| Unit Price without VAT: | 5,25000 Kč |
|---|---|
| Unit Price with VAT: | 6,35250 Kč |










