Wire Marker Carrier, Slip-On 0.91" L (23.0mm) Transparent Polyvinylchloride (PVC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

211-925

DigiKey Part Number
2946-211-925-ND
Manufacturer
Manufacturer Product Number
211-925
Description
NOZZLES; LENGTH: 23 MM; FOR THE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Wire Marker Carrier, Slip-On 0.91" L (23.0mm) Transparent Polyvinylchloride (PVC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
-
Packaging
Bag
Part Status
Active
Type
Wire Marker Carrier, Slip-On
Size
0.91" L (23.0mm)
Cable Diameter
0.236" ~ 0.394" (6.00mm ~ 10.00mm)
Legend
-
Color
Transparent
Material
Polyvinylchloride (PVC)
Operating Temperature
-15°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
18,21000 Kč8,21 Kč
107,03100 Kč70,31 Kč
256,59280 Kč164,82 Kč
506,28140 Kč314,07 Kč
2005,69295 Kč1 138,59 Kč
4005,42143 Kč2 168,57 Kč
6005,26812 Kč3 160,87 Kč
1 0005,08147 Kč5 081,47 Kč
2 6004,74993 Kč12 349,82 Kč
Manufacturers Standard Package
Unit Price without VAT:8,21000 Kč
Unit Price with VAT:9,93410 Kč