3 Position Rectangular Receptacle Connector IDC Tin 16-18 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

730-103

DigiKey Part Number
2946-730-103-ND
Manufacturer
Manufacturer Product Number
730-103
Description
SOCKET WITH AUTO CUTTING OF LIVE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3 Position Rectangular Receptacle Connector IDC Tin 16-18 AWG
Datasheet
 Datasheet
EDA/CAD Models
730-103 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
-
Packaging
Box
Part Status
Active
Connector Type
Receptacle
Contact Type
Female Socket
Number of Positions
3
Pitch
-
Number of Rows
2
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Fastening Type
-
Cable Termination
IDC
Wire Type
-
Wire Gauge
16-18 AWG
Features
-
Contact Finish
Tin
Contact Finish Thickness
-
Color
Orange
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
1198,29000 Kč198,29 Kč
Manufacturers Standard Package
Unit Price without VAT:198,29000 Kč
Unit Price with VAT:239,93090 Kč