MFG_6XV14404AH20
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6XV14404BN15

DigiKey Part Number
3473-6XV14404BN15-ND
Manufacturer
Manufacturer Product Number
6XV14404BN15
Description
CBL ASSY 49.21'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly 49.21' (15.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
-
Packaging
Box
Part Status
Active
Connector Type
-
Length
49.21' (15.00m)
Cable Type
Round
Color
Green
Shielding
Unshielded
Usage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
119 811,00000 Kč19 811,00 Kč
Manufacturers Standard Package
Unit Price without VAT:19 811,00000 Kč
Unit Price with VAT:23 971,31000 Kč