
722-137/031-000 | |
|---|---|
DigiKey Part Number | 2946-722-137/031-000-ND |
Manufacturer | |
Manufacturer Product Number | 722-137/031-000 |
Description | TERM BLOCK HDR 7POS 5MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 7 Position Terminal Block Header, Female Sockets 0.197" (5.00mm) Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 722-137/031-000 Models |
Category | Current - IEC 12A |
Manufacturer WAGO Corporation | Voltage - IEC 630 V |
Series | Current - UL 15 A |
Packaging Box | Voltage - UL 600 V |
Part Status Active | Color Gray |
Type Header, Female Sockets | Operating Temperature -60°C ~ 85°C |
Number of Positions 7 | Contact Mating Finish Tin |
Positions Per Level 7 | Features Mounting Flange, Retention Latches (Non-Wire Side) |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Pitch 0.197" (5.00mm) | Contact Material Copper Alloy |
Header Orientation Vertical | Housing Material Polyamide (PA66), Nylon 6/6 |
Termination Style Solder | Contact Tail Length 0.197" (5.00mm) |
Mounting Type Through Hole | Insulation Height 0.719" (18.26mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 171,34000 Kč | 171,34 Kč |
| Unit Price without VAT: | 171,34000 Kč |
|---|---|
| Unit Price with VAT: | 207,32140 Kč |











