Wire Marker, Cards 0.47" L (12.0mm) White Polycarbonate (PC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

211-110

DigiKey Part Number
2946-211-110-ND
Manufacturer
Manufacturer Product Number
211-110
Description
MARKER CARD; FOR IP200 PLOTTER;
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Wire Marker, Cards 0.47" L (12.0mm) White Polycarbonate (PC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
-
Packaging
Box
Part Status
Active
Type
Wire Marker, Cards
Size
0.47" L (12.0mm)
Cable Diameter
-
Legend
Blank
Color
White
Material
Polycarbonate (PC)
Operating Temperature
-40°C ~ 140°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
18264,40000 Kč4 759,20 Kč
Manufacturers Standard Package
Unit Price without VAT:264,40000 Kč
Unit Price with VAT:319,92400 Kč