
1310-1028-04 | |
|---|---|
DigiKey Part Number | 4414-1310-1028-04-ND |
Manufacturer | |
Manufacturer Product Number | 1310-1028-04 |
Description | M22 PANEL CONNECTOR TO CABLE 2XU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Female (2) to A Male (2) 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 6.56' (2.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | - | |
Shielding | Shielded | |
Color | Blue | |
Features | Industrial Environments - IP64/IP67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 638,13000 Kč | 638,13 Kč |
| 10 | 542,37800 Kč | 5 423,78 Kč |
| 30 | 501,92933 Kč | 15 057,88 Kč |
| 50 | 484,17180 Kč | 24 208,59 Kč |
| 100 | 461,07830 Kč | 46 107,83 Kč |
| 250 | 432,24636 Kč | 108 061,59 Kč |
| 500 | 415,44544 Kč | 207 722,72 Kč |
| Unit Price without VAT: | 638,13000 Kč |
|---|---|
| Unit Price with VAT: | 772,13730 Kč |











