34 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) 90°, Right Angle Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

713-1437/037-000

DigiKey Part Number
2946-713-1437/037-000-ND
Manufacturer
Manufacturer Product Number
713-1437/037-000
Description
TERM BLOCK HDR 34POS 3.50MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
34 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) 90°, Right Angle Through Hole
Datasheet
 Datasheet
EDA/CAD Models
713-1437/037-000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - IEC
10A
Manufacturer
WAGO Corporation
Voltage - IEC
250 V
Series
Current - UL
10 A
Packaging
Box
Voltage - UL
150 V
Part Status
Active
Color
Black
Type
Header, Male Pins, Shrouded (4 Side)
Operating Temperature
-60°C ~ 100°C
Number of Positions
34
Contact Mating Finish
Tin
Positions Per Level
17
Features
Lever Actuated
Number of Levels
2
Material Flammability Rating
UL94 V-0
Pitch
0.138" (3.50mm)
Contact Material
Electrolytic Copper
Header Orientation
90°, Right Angle
Housing Material
Polyphthalamide (PPA), Glass Filled
Termination Style
Solder
Contact Tail Length
0.150" (3.81mm)
Mounting Type
Through Hole
Insulation Height
0.524" (13.30mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
1325,89000 Kč325,89 Kč
Manufacturers Standard Package
Unit Price without VAT:325,89000 Kč
Unit Price with VAT:394,32690 Kč