
11 07 160 | |
|---|---|
DigiKey Part Number | 2172-1107160-ND |
Manufacturer | |
Manufacturer Product Number | 11 07 160 |
Description | END-TYPE WIRE STRIP-DIP 1KV INS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Tool Single Level Stripper, Adjustable For 7 AWG Cable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knipex Tools LP | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Single Level Stripper, Adjustable | |
Cable Type | 7 AWG Cable | |
Features | Insulated to 1000V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 349,12000 Kč | 1 349,12 Kč |
| Unit Price without VAT: | 1 349,12000 Kč |
|---|---|
| Unit Price with VAT: | 1 632,43520 Kč |











