Enclosure Metal, Steel Light Gray Hinged Door 11.811" L x 7.874" W (300.00mm x 200.00mm) X 3.150" (80.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1552000

DigiKey Part Number
5385-1552000-ND
Manufacturer
Manufacturer Product Number
1552000
Description
KX E-BOX, WHD: 200X300X80 MM, SH
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Enclosure Metal, Steel Light Gray Hinged Door 11.811" L x 7.874" W (300.00mm x 200.00mm) X 3.150" (80.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Container Type
Enclosure
Size / Dimension
11.811" L x 7.874" W (300.00mm x 200.00mm)
Height
3.150" (80.00mm)
Area (L x W)
93.0in² (600cm²)
Design
Hinged Door
Material
Color
Light Gray
Thickness
0.049" (1.25mm)
Features
-
Ratings
Material Flammability Rating
-
Shipping Info
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 913,26000 Kč2 913,26 Kč
52 490,27800 Kč12 451,39 Kč
102 337,07700 Kč23 370,77 Kč
Manufacturers Standard Package
Unit Price without VAT:2 913,26000 Kč
Unit Price with VAT:3 525,04460 Kč