713-1118/107-000 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


WAGO Corporation
In Stock: 0
Unit Price: 1 221,45000 Kč
Datasheet

Parametric Equivalent


WAGO Corporation
In Stock: 0
Unit Price: 1 221,45000 Kč
Datasheet
36 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 180° Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

713-1118/107-000

DigiKey Part Number
2946-713-1118/107-000-ND
Manufacturer
Manufacturer Product Number
713-1118/107-000
Description
TERM BLOCK PLUG 36POS 3.50MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
36 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
713-1118/107-000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - IEC
250 V
Manufacturer
WAGO Corporation
Current - UL
10 A
Series
Voltage - UL
300 V
Packaging
Box
Wire Gauge or Range - AWG
16-28 AWG
Part Status
Active
Wire Gauge or Range - mm²
0.08-1.5mm²
Type
Plug, Female Sockets
Color
Black
Number of Positions
36
Operating Temperature
-60°C ~ 100°C
Positions Per Level
18
Contact Mating Finish
Tin
Number of Levels
2
Features
Mating Flange
Pitch
0.138" (3.50mm)
Material Flammability Rating
UL94 V-0
Plug Wire Entry
180°
Wire Strip Length
6-7mm
Termination Style
Screwless - Spring Cage, Tension Clamp
Contact Material
Copper Alloy
Mounting Type
Free Hanging (In-Line)
Housing Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Current - IEC
10A
Insulation Height
0.740" (18.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
713-1118/107-047WAGO Corporation02946-713-1118/107-047-ND1 221,45000 KčParametric Equivalent
713-1118/107-9037WAGO Corporation02946-713-1118/107-9037-ND1 221,45000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 213,47000 Kč1 213,47 Kč
Manufacturers Standard Package
Unit Price without VAT:1 213,47000 Kč
Unit Price with VAT:1 468,29870 Kč