
1689763 | |
|---|---|
DigiKey Part Number | 1689763-ND |
Manufacturer | |
Manufacturer Product Number | 1689763 |
Description | DSUB EMC SHROUD SHELL SIZE 3 |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Connector Sealing Flange For D-Sub Panel Mount Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Sealing Flange | |
For Use With/Related Products | D-Sub Panel Mount Connectors | |
Features | - | |
Number of Positions | 25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 284,31000 Kč | 284,31 Kč |
| Unit Price without VAT: | 284,31000 Kč |
|---|---|
| Unit Price with VAT: | 344,01510 Kč |











