
294-4003 | |
|---|---|
DigiKey Part Number | 2946-294-4003-ND |
Manufacturer | |
Manufacturer Product Number | 294-4003 |
Description | LIGHTING CONNECTOR; PUSH-BUTTON, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SSL Connector 3 Position Receptacle, Push-In and Insert Board to Cable/Wire Push and Insert |
Datasheet | Datasheet |
EDA/CAD Models | 294-4003 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Board to Cable/Wire | |
Connector Type | Receptacle, Push-In and Insert | |
Number of Positions | 3 | |
Mounting Type | Panel Mount | |
Termination | Push and Insert | |
Pitch | - | |
Fastening Type | - | |
Features | - | |
Housing Color | White | |
Wire Gauge | 12-18 AWG | |
Contact Material | Electrolytic Copper | |
Contact Finish | Tin | |
Housing Material | Polycarbonate (PC) | |
Operating Temperature | 85°C | |
Voltage Rating | 500V | |
Current Rating (Amps) | 24A | |
Ingress Protection | - | |
Mating Cycles | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,62000 Kč | 56,62 Kč |
| 10 | 48,18300 Kč | 481,83 Kč |
| 25 | 45,15640 Kč | 1 128,91 Kč |
| 50 | 42,99680 Kč | 2 149,84 Kč |
| 100 | 40,94440 Kč | 4 094,44 Kč |
| 250 | 38,37920 Kč | 9 594,80 Kč |
| 500 | 36,54702 Kč | 18 273,51 Kč |
| 1 000 | 34,80281 Kč | 34 802,81 Kč |
| 2 500 | 32,62565 Kč | 81 564,12 Kč |
| Unit Price without VAT: | 56,62000 Kč |
|---|---|
| Unit Price with VAT: | 68,51020 Kč |











