
2149212123 | |
|---|---|
DigiKey Part Number | 900-2149212123-ND |
Manufacturer | |
Manufacturer Product Number | 2149212123 |
Description | PICOBLADE PRECRIMP 28AWG RD F-S |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Red 28 AWG Jumper Lead Socket to Cable (Round) Gold 8.86" (225.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2149212123 Models |
Category | Wire Gauge 28 AWG |
Manufacturer Molex | Contact Finish Gold |
Series | Color Red |
Packaging Bag | Contact Finish Thickness 15.0µin (0.38µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Cable (Round) | Number of Conductors 1 |
Length 8.86" (225.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,08000 Kč | 26,08 Kč |
| 10 | 22,14900 Kč | 221,49 Kč |
| 25 | 20,75760 Kč | 518,94 Kč |
| 50 | 19,76380 Kč | 988,19 Kč |
| 100 | 18,81880 Kč | 1 881,88 Kč |
| 250 | 17,63956 Kč | 4 409,89 Kč |
| 500 | 16,79710 Kč | 8 398,55 Kč |
| 1 000 | 15,99506 Kč | 15 995,06 Kč |
| 2 500 | 14,99383 Kč | 37 484,58 Kč |
| Unit Price without VAT: | 26,08000 Kč |
|---|---|
| Unit Price with VAT: | 31,55680 Kč |








