



1771033 | |
|---|---|
DigiKey Part Number | 277-2066-2-ND - Tape & Reel (TR) 277-2066-1-ND - Cut Tape (CT) 277-2066-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1771033 |
Description | TERM BLK 3POS SIDE ENT 2.5MM SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block Horizontal with Board 0.098" (2.50mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1771033 Models |
Category | Current 5 A |
Manufacturer Phoenix Contact | Voltage 150 V |
Series | Wire Gauge 20-26 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Wire Termination Screwless - Spring Cage, Tension Clamp |
Number of Levels 1 | Features Solder Retention |
Positions Per Level 3 | Color Black |
Pitch 0.098" (2.50mm) | Housing Material Liquid Crystal Polymer (LCP) |
Mating Orientation Horizontal with Board |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,74000 Kč | 19,74 Kč |
| 10 | 19,57000 Kč | 195,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 770 | 16,14638 Kč | 12 432,71 Kč |
| Unit Price without VAT: | 19,74000 Kč |
|---|---|
| Unit Price with VAT: | 23,88540 Kč |











