



1702474 | |
|---|---|
DigiKey Part Number | 277-2338-2-ND - Tape & Reel (TR) 277-2338-1-ND - Cut Tape (CT) 277-2338-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1702474 |
Description | TERM BLK 4POS SIDE ENT 2.5MM SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Position Wire to Board Terminal Block Horizontal with Board 0.098" (2.50mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1702474 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 4 | |
Pitch | 0.098" (2.50mm) | |
Mating Orientation | Horizontal with Board | |
Current | 5 A | |
Voltage | 150 V | |
Wire Gauge | 20-26 AWG | |
Mounting Type | Surface Mount | |
Wire Termination | Screwless - Spring Cage, Tension Clamp | |
Features | Solder Retention | |
Color | Black | |
Operating Temperature | - | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Contact Material - Plating | - | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,05000 Kč | 22,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 770 | 21,95027 Kč | 16 901,71 Kč |
| 1 540 | 21,12399 Kč | 32 530,94 Kč |
| 2 310 | 20,34415 Kč | 46 994,99 Kč |
| 3 850 | 19,78726 Kč | 76 180,95 Kč |
| 5 390 | 19,47344 Kč | 104 961,84 Kč |
| 7 700 | 19,18094 Kč | 147 693,24 Kč |
| Unit Price without VAT: | 22,05000 Kč |
|---|---|
| Unit Price with VAT: | 26,68050 Kč |











