
289-198 | |
|---|---|
DigiKey Part Number | 2946-289-198-ND |
Manufacturer | |
Manufacturer Product Number | 289-198 |
Description | COUPLER MODULE; 2XRJ-45; CAT. 6A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Position Interface Module RJ45 Jack To RJ45 Jack |
Datasheet | Datasheet |
EDA/CAD Models | 289-198 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Process Side Connection | RJ45 Jack | |
Control Side Connection | RJ45 Jack | |
Control Side Cable Retainer | - | |
Positions / Poles | 8 | |
Features | Shield Connection | |
Voltage - Rated | - | |
Operating Temperature | -10°C ~ 60°C | |
Length | - | |
Width | 0.709" (18.00mm) | |
Wire Gauge | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 047,93000 Kč | 2 047,93 Kč |
| Unit Price without VAT: | 2 047,93000 Kč |
|---|---|
| Unit Price with VAT: | 2 477,99530 Kč |











