Current Transducer 24 ~ 210mV Input 0.4 ~ 3.5A Output 12 ~ 28VDC Socketable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

286-662

DigiKey Part Number
2946-286-662-ND
Manufacturer
Manufacturer Product Number
286-662
Description
CURRENT FLOW MONITORING MODULE D
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Current Transducer 24 ~ 210mV Input 0.4 ~ 3.5A Output 12 ~ 28VDC Socketable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
-
Packaging
Box
Part Status
Active
Type
Current Transducer
Input Range
24 ~ 210mV
Output
0.4 ~ 3.5A
Isolation
-
Response Time
0.5ms
Accuracy
-
Voltage - Supply
12 ~ 28VDC
Mounting Type
Socketable
Termination Style
Plug In
Operating Temperature
-25°C ~ 40°C
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 790,29000 Kč1 790,29 Kč
101 608,84600 Kč16 088,46 Kč
251 541,40440 Kč38 535,11 Kč
501 492,12200 Kč74 606,10 Kč
1001 444,32850 Kč144 432,85 Kč
Manufacturers Standard Package
Unit Price without VAT:1 790,29000 Kč
Unit Price with VAT:2 166,25090 Kč