



LC1D38BD | |
|---|---|
DigiKey Part Number | 4008-LC1D38BD-ND |
Manufacturer | |
Manufacturer Product Number | LC1D38BD |
Description | TESYS3PCTR38A AC3 18.5KW1NO1NC24 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 50 A 24VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | LC1D38BD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Coil Voltage | 24VDC | |
Contact Form | 3PST-NO (3 Form A) | |
Contact Rating (Current) | 50 A | |
Switching Voltage | 690VAC, 300VDC - Max | |
Features | Auxiliary Contacts | |
Termination Style | Screw Terminal | |
Operating Temperature | -40°C ~ 70°C | |
Must Operate Voltage | 16.8 VDC | |
Must Release Voltage | 2.4 VDC | |
Contact Material | - | |
Operate Time | 72.45 ms | |
Release Time | 24 ms | |
Coil Power | - | |
Coil Resistance | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 302,83000 Kč | 5 302,83 Kč |
| Unit Price without VAT: | 5 302,83000 Kč |
|---|---|
| Unit Price with VAT: | 6 416,42430 Kč |

























