
1634202-5 | |
|---|---|
DigiKey Part Number | 1634202-5-ND |
Manufacturer | |
Manufacturer Product Number | 1634202-5 |
Description | SWITCH ROCKER SPST 10A 125V |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPST 10A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Actuator Type | Concave (Curved) - Illuminated | |
Color - Actuator/Cap | Red | |
Actuator Marking | No Marking | |
Illumination Type, Color | Neon, Red | |
Illumination Voltage (Nominal) | 110 VAC | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Ingress Protection | Dust Proof | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 30.20mm x 11.20mm | |
Operating Temperature | -20°C ~ 85°C | |
Approval Agency | ENEC, UL | |
Mechanical Life | 100,000 Cycles | |
Electrical Life | 6,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,78000 Kč | 83,78 Kč |
| 10 | 72,31700 Kč | 723,17 Kč |
| 25 | 68,21000 Kč | 1 705,25 Kč |
| 50 | 65,24500 Kč | 3 262,25 Kč |
| 100 | 62,40610 Kč | 6 240,61 Kč |
| 250 | 58,83724 Kč | 14 709,31 Kč |
| 500 | 56,26876 Kč | 28 134,38 Kč |
| 1 000 | 53,80779 Kč | 53 807,79 Kč |
| Unit Price without VAT: | 83,78000 Kč |
|---|---|
| Unit Price with VAT: | 101,37380 Kč |











