
285-495 | |
|---|---|
DigiKey Part Number | 2946-285-495-ND |
Manufacturer | |
Manufacturer Product Number | 285-495 |
Description | ADJACENT JUMPER; INSULATED; NOMI |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block, Cross Connection Jumper Flat Pins - Angled |
Datasheet | Datasheet |
EDA/CAD Models | 285-495 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 2 | |
Pitch | - | |
Style | Flat Pins - Angled | |
For Use With/Related Products | Terminal Blocks | |
Contact Material | - | |
Contact Finish | - | |
Color | Gray | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 318,12000 Kč | 318,12 Kč |
| 10 | 270,32800 Kč | 2 703,28 Kč |
| 25 | 253,39560 Kč | 6 334,89 Kč |
| 50 | 241,30480 Kč | 12 065,24 Kč |
| 100 | 229,78950 Kč | 22 978,95 Kč |
| 250 | 215,41260 Kč | 53 853,15 Kč |
| 500 | 205,14248 Kč | 102 571,24 Kč |
| 1 000 | 195,36476 Kč | 195 364,76 Kč |
| Unit Price without VAT: | 318,12000 Kč |
|---|---|
| Unit Price with VAT: | 384,92520 Kč |









