Position Terminal Block, Cross Connection Jumper Flat Pins - Angled
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

285-1171

DigiKey Part Number
2946-285-1171-ND
Manufacturer
Manufacturer Product Number
285-1171
Description
ADJACENT JUMPER; INSULATED; NOMI
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Position Terminal Block, Cross Connection Jumper Flat Pins - Angled
Datasheet
 Datasheet
EDA/CAD Models
285-1171 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Box
Part Status
Active
Type
Terminal Block, Cross Connection
Pitch
-
Style
Flat Pins - Angled
For Use With/Related Products
285 Series
Contact Material
-
Contact Finish
-
Color
Gray
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1739,13000 Kč739,13 Kč
10628,26000 Kč6 282,60 Kč
25588,93520 Kč14 723,38 Kč
50560,83980 Kč28 041,99 Kč
100534,09040 Kč53 409,04 Kč
250500,69564 Kč125 173,91 Kč
Unit Price without VAT:739,13000 Kč
Unit Price with VAT:894,34730 Kč